4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
S21M0
ODU Medi-Snap®

S21M07-P04MJG0-527S

DigiKey Part Number
1907-1588-ND
Manufacturer
Manufacturer Product Number
S21M07-P04MJG0-527S
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21M07-P04MJG0-527S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
4
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,78000 Kč384,78 Kč
10326,93100 Kč3 269,31 Kč
25306,45920 Kč7 661,48 Kč
50291,83100 Kč14 591,55 Kč
100277,90790 Kč27 790,79 Kč
250260,52272 Kč65 130,68 Kč
500248,10286 Kč124 051,43 Kč
Manufacturers Standard Package
Unit Price without VAT:384,78000 Kč
Unit Price with VAT:465,58380 Kč