



K11M07-P04LJG0-5270 | |
|---|---|
DigiKey Part Number | 1907-1254-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P04LJG0-5270 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P04LJG0-5270 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,45000 Kč | 503,45 Kč |
| 10 | 427,89200 Kč | 4 278,92 Kč |
| 25 | 401,10120 Kč | 10 027,53 Kč |
| 50 | 381,96020 Kč | 19 098,01 Kč |
| 100 | 363,73870 Kč | 36 373,87 Kč |
| 250 | 340,98908 Kč | 85 247,27 Kč |
| 500 | 324,73516 Kč | 162 367,58 Kč |
| Unit Price without VAT: | 503,45000 Kč |
|---|---|
| Unit Price with VAT: | 609,17450 Kč |



