



S21M07-P03MPH9-397S | |
|---|---|
DigiKey Part Number | 1907-1584-ND |
Manufacturer | |
Manufacturer Product Number | S21M07-P03MPH9-397S |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21M07-P03MPH9-397S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 3 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 290,36000 Kč | 2 903,60 Kč |
| 25 | 272,17600 Kč | 6 804,40 Kč |
| 50 | 259,18260 Kč | 12 959,13 Kč |
| 100 | 246,81470 Kč | 24 681,47 Kč |
| 250 | 231,37528 Kč | 57 843,82 Kč |
| 500 | 220,34420 Kč | 110 172,10 Kč |
| 1 000 | 209,84162 Kč | 209 841,62 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |





