



G11M07-P03LPH9-0070 | |
|---|---|
DigiKey Part Number | 1907-1085-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P03LPH9-0070 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P03LPH9-0070 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 14A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 10 | 396,33700 Kč | 3 963,37 Kč |
| 25 | 371,51360 Kč | 9 287,84 Kč |
| 50 | 353,78280 Kč | 17 689,14 Kč |
| 100 | 336,90660 Kč | 33 690,66 Kč |
| 250 | 315,83344 Kč | 78 958,36 Kč |
| 500 | 300,77830 Kč | 150 389,15 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |



