


S1CL0C-P03MCC0-2500 | |
|---|---|
DigiKey Part Number | 1907-1512-ND |
Manufacturer | |
Manufacturer Product Number | S1CL0C-P03MCC0-2500 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S1CL0C-P03MCC0-2500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,17000 Kč | 786,17 Kč |
| 10 | 668,24000 Kč | 6 682,40 Kč |
| 25 | 626,41240 Kč | 15 660,31 Kč |
| 50 | 596,53220 Kč | 29 826,61 Kč |
| 100 | 568,08620 Kč | 56 808,62 Kč |
| 250 | 532,56388 Kč | 133 140,97 Kč |
| Unit Price without VAT: | 786,17000 Kč |
|---|---|
| Unit Price with VAT: | 951,26570 Kč |





