



K2CL0C-P03LCC0-2500 | |
|---|---|
DigiKey Part Number | 1907-1374-ND |
Manufacturer | |
Manufacturer Product Number | K2CL0C-P03LCC0-2500 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,85000 Kč | 745,85 Kč |
| 10 | 633,95100 Kč | 6 339,51 Kč |
| 25 | 594,26000 Kč | 14 856,50 Kč |
| 50 | 565,90440 Kč | 28 295,22 Kč |
| 100 | 538,91580 Kč | 53 891,58 Kč |
| 250 | 505,21776 Kč | 126 304,44 Kč |
| Unit Price without VAT: | 745,85000 Kč |
|---|---|
| Unit Price with VAT: | 902,47850 Kč |



