S1AYBR-P19XCD0-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 3 011,67000 Kč
Datasheet
S1EYAR-P55XFG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1AYBR-P19XCD0-0000

DigiKey Part Number
1907-S1AYBR-P19XCD0-0000-ND
Manufacturer
Manufacturer Product Number
S1AYBR-P19XCD0-0000
Description
ODU AMC PLUG, STY 1, SZ A, 19P,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S1AYBR-P19XCD0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
1.5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
B
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
275V
Cable Opening
0.315" (8.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 194,49000 Kč4 194,49 Kč
103 565,69100 Kč35 656,91 Kč
253 342,75840 Kč83 568,96 Kč
503 260,82040 Kč163 041,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4 194,49000 Kč
Unit Price with VAT:5 075,33290 Kč