6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder
ODU Expert Talk: ODU Military First Mate Last Break

K16N0P-P06W230-0000

DigiKey Part Number
1907-K16N0P-P06W230-0000-ND
Manufacturer
Manufacturer Product Number
K16N0P-P06W230-0000
Description
RECEPTICAL PUSH-PULL 6POS SLDR P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
6
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Detent Lock
Orientation
0
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Carbon
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Shielding
Current Rating (Amps)
5A, 7A
Voltage Rating
50VAC
Cable Opening
0.264" (6.70mm)
Operating Temperature
-18°C ~ 71°C
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 808,69000 Kč2 808,69 Kč
102 387,66200 Kč23 876,62 Kč
252 238,32800 Kč55 958,20 Kč
502 131,63720 Kč106 581,86 Kč
1002 056,22920 Kč205 622,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 808,69000 Kč
Unit Price with VAT:3 398,51490 Kč