


A16N0P-P06X230-0000 | |
|---|---|
DigiKey Part Number | 1907-A16N0P-P06X230-0000-ND |
Manufacturer | |
Manufacturer Product Number | A16N0P-P06X230-0000 |
Description | PLUG PUSH-PULL 6POS SLDR PNLMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Carbon | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 7A | |
Voltage Rating | 50VAC | |
Cable Opening | 0.264" (6.70mm) | |
Operating Temperature | -18°C ~ 71°C | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 420,02000 Kč | 2 420,02 Kč |
| 10 | 2 057,13200 Kč | 20 571,32 Kč |
| 25 | 1 928,45640 Kč | 48 211,41 Kč |
| 50 | 1 836,52280 Kč | 91 826,14 Kč |
| 100 | 1 749,00320 Kč | 174 900,32 Kč |
| Unit Price without VAT: | 2 420,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 928,22420 Kč |




