



S10F1C-P03MJG0-4500 | |
|---|---|
DigiKey Part Number | 1907-1419-ND |
Manufacturer | |
Manufacturer Product Number | S10F1C-P03MJG0-4500 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10F1C-P03MJG0-4500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,60000 Kč | 883,60 Kč |
| 10 | 750,99300 Kč | 7 509,93 Kč |
| 25 | 703,97880 Kč | 17 599,47 Kč |
| 50 | 670,39900 Kč | 33 519,95 Kč |
| 100 | 638,42950 Kč | 63 842,95 Kč |
| 250 | 598,51272 Kč | 149 628,18 Kč |
| Unit Price without VAT: | 883,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,15600 Kč |







