



G10F1C-P03LJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-1061-ND |
Manufacturer | |
Manufacturer Product Number | G10F1C-P03LJG0-0000 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G10F1C-P03LJG0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,09000 Kč | 675,09 Kč |
| 10 | 573,70700 Kč | 5 737,07 Kč |
| 25 | 537,80080 Kč | 13 445,02 Kč |
| 50 | 512,14120 Kč | 25 607,06 Kč |
| 100 | 487,71420 Kč | 48 771,42 Kč |
| 250 | 457,21380 Kč | 114 303,45 Kč |
| Unit Price without VAT: | 675,09000 Kč |
|---|---|
| Unit Price with VAT: | 816,85890 Kč |





