
K56.S21.MC9.T01.392 | |
|---|---|
DigiKey Part Number | 1907-K56.S21.MC9.T01.392-ND |
Manufacturer | |
Manufacturer Product Number | K56.S21.MC9.T01.392 |
Description | STRAIGHT PUSH-PULL PLUG INCL. CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Orange |
Part Status Active | Ingress Protection IP50 |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 1 | Current Rating (Amps) 10A |
Shell Size - Insert 1 | Voltage Rating 1600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.106" ~ 0.125" (2.70mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
Fastening Type Push-Pull | Insert Material Polysulfone (PSU) |
Orientation 0° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,47000 Kč | 771,47 Kč |
| 10 | 655,68400 Kč | 6 556,84 Kč |
| 25 | 614,63680 Kč | 15 365,92 Kč |
| 50 | 585,31080 Kč | 29 265,54 Kč |
| 100 | 557,39610 Kč | 55 739,61 Kč |
| 250 | 522,54532 Kč | 130 636,33 Kč |
| Unit Price without VAT: | 771,47000 Kč |
|---|---|
| Unit Price with VAT: | 933,47870 Kč |


