New Product
1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K56.G91.MC9.T01.002

DigiKey Part Number
1907-K56.G91.MC9.T01.002-ND
Manufacturer
Manufacturer Product Number
K56.G91.MC9.T01.002
Description
RECEPTACLE INCL. CABLE ASSEMBLY;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Mfr
Primary Material
Plastic
Series
Shell Material
Polysulfone (PSU)
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Orange
Connector Type
Ingress Protection
IP50
Number of Positions
1
Material Flammability Rating
UL94
Shell Size - Insert
1
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Voltage Rating
1600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-50°C ~ 120°C
Termination
Solder Cup
Insert Material
Polysulfone (PSU)
Fastening Type
Push-Pull, Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1731,78000 Kč731,78 Kč
10621,94000 Kč6 219,40 Kč
25583,00520 Kč14 575,13 Kč
50555,19140 Kč27 759,57 Kč
100528,71490 Kč52 871,49 Kč
250495,65444 Kč123 913,61 Kč
Manufacturers Standard Package
Unit Price without VAT:731,78000 Kč
Unit Price with VAT:885,45380 Kč