
GK0YAR-P09UC00-000L | |
---|---|
DigiKey Part Number | 1907-GK0YAR-P09UC00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK0YAR-P09UC00-000L |
Description | ODU AMC RECEPT, STY K, SZ 0, 9P, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GK0YAR-P09UC00-000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 823,09000 Kč | 2 823,09 Kč |
10 | 2 399,80300 Kč | 23 998,03 Kč |
25 | 2 249,69840 Kč | 56 242,46 Kč |
50 | 2 142,46960 Kč | 107 123,48 Kč |
Unit Price without VAT: | 2 823,09000 Kč |
---|---|
Unit Price with VAT: | 3 415,93890 Kč |