


GK0WAM-P12WMM0-000L | |
|---|---|
DigiKey Part Number | 1907-1684-ND |
Manufacturer | |
Manufacturer Product Number | GK0WAM-P12WMM0-000L |
Description | CONN RCPT FMALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GK0WAM-P12WMM0-000L Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 12 (10 + 2 Power) | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 1A, 5A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Applications Industrial, Medical, Military |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 709,87000 Kč | 1 709,87 Kč |
| 10 | 1 453,37700 Kč | 14 533,77 Kč |
| 25 | 1 362,45960 Kč | 34 061,49 Kč |
| 50 | 1 297,49160 Kč | 64 874,58 Kč |
| 100 | 1 235,64830 Kč | 123 564,83 Kč |
| Unit Price without VAT: | 1 709,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 068,94270 Kč |









