


GC0WAM-P12WMM0-000L | |
|---|---|
DigiKey Part Number | 1907-GC0WAM-P12WMM0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC0WAM-P12WMM0-000L |
Description | ODU AMC HD RECEPT, STY C, SZ 0, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GC0WAM-P12WMM0-000L Models |
Category | Shell Material Brass |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 (10 + 2 Power) | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 1A, 5A |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 125,13000 Kč | 3 125,13 Kč |
| 10 | 2 656,62500 Kč | 26 566,25 Kč |
| 25 | 2 490,48040 Kč | 62 262,01 Kč |
| 50 | 2 371,77860 Kč | 118 588,93 Kč |
| Unit Price without VAT: | 3 125,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 781,40730 Kč |





