5 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFTAAT0-H005SN-0000

DigiKey Part Number
1907-GFTAAT0-H005SN-0000-ND
Manufacturer
Manufacturer Product Number
GFTAAT0-H005SN-0000
Description
ODU AMC SERIES T SQUARED FLANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
0.197" ~ 0.575" (5.00mm ~ 14.60mm)
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 756,89000 Kč4 756,89 Kč
104 215,45300 Kč42 154,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 756,89000 Kč
Unit Price with VAT:5 755,83690 Kč