



C1TAAT0-ED08PN-0000 | |
|---|---|
DigiKey Part Number | 1907-C1TAAT0-ED08PN-0000-ND |
Manufacturer | |
Manufacturer Product Number | C1TAAT0-ED08PN-0000 |
Description | ODU AMC SERIES T SCREW-LOCK PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | C1TAAT0-ED08PN-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Tin Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50V | |
Cable Opening | 0.399" (7.60mm) | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 109,16000 Kč | 6 109,16 Kč |
| 10 | 5 193,58200 Kč | 51 935,82 Kč |
| 25 | 4 868,91560 Kč | 121 722,89 Kč |
| Unit Price without VAT: | 6 109,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 392,08360 Kč |





