G51ME7-P10LCC0-0030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G51ME7-P10LCC0-0030

G51M07-P02LPH0-0030

DigiKey Part Number
G51M07-P02LPH0-0030-ND
Manufacturer
Manufacturer Product Number
G51M07-P02LPH0-0030
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51M07-P02LPH0-0030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, White
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,24000 Kč327,24 Kč
10278,10100 Kč2 781,01 Kč
25260,67480 Kč6 516,87 Kč
50248,23520 Kč12 411,76 Kč
100236,38930 Kč23 638,93 Kč
250221,59952 Kč55 399,88 Kč
500211,03414 Kč105 517,07 Kč
1 000200,97638 Kč200 976,38 Kč
Manufacturers Standard Package
Unit Price without VAT:327,24000 Kč
Unit Price with VAT:395,96040 Kč