Direct



G10K0C-P04LFG0-0000 | |
|---|---|
DigiKey Part Number | G10K0C-P04LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G10K0C-P04LFG0-0000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G10K0C-P04LFG0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0RSG04S-IP67 | Adam Tech | 98 | 2057-MMI-M0RSG04S-IP67-ND | 518,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,79000 Kč | 979,79 Kč |
| 10 | 832,71800 Kč | 8 327,18 Kč |
| 25 | 780,60480 Kč | 19 515,12 Kč |
| 50 | 743,37340 Kč | 37 168,67 Kč |
| 100 | 707,92530 Kč | 70 792,53 Kč |
| 250 | 663,66788 Kč | 165 916,97 Kč |
| Unit Price without VAT: | 979,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,54590 Kč |




