



MMI-M0RSG04S-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG04S-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG04S-IP67 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,22000 Kč | 522,22 Kč |
| 20 | 422,61600 Kč | 8 452,32 Kč |
| 40 | 411,00425 Kč | 16 440,17 Kč |
| Unit Price without VAT: | 522,22000 Kč |
|---|---|
| Unit Price with VAT: | 631,88620 Kč |







