Circular Cable Assembly 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC10WAM084IYL003000

DigiKey Part Number
1907-CC10WAM084IYL003000-ND
Manufacturer
Manufacturer Product Number
CC10WAM084IYL003000
Description
HD STRAIGHT PLUG WITH SCREW-LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
-
Packaging
Bag
Part Status
Active
Length
9.84' (3.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 413,64000 Kč3 413,64 Kč
102 901,92400 Kč29 019,24 Kč
252 720,44200 Kč68 011,05 Kč
502 600,86260 Kč130 043,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 413,64000 Kč
Unit Price with VAT:4 130,50440 Kč