
CC10WAM124IYS002000 | |
|---|---|
DigiKey Part Number | 1907-CC10WAM124IYS002000-ND |
Manufacturer | |
Manufacturer Product Number | CC10WAM124IYS002000 |
Description | STRAIGHT PLUG WITH SCREW-LOCK CA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ODU | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 12 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 297,94000 Kč | 6 297,94 Kč |
| 10 | 5 354,14900 Kč | 53 541,49 Kč |
| 25 | 5 019,43520 Kč | 125 485,88 Kč |
| Unit Price without VAT: | 6 297,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 620,50740 Kč |



