



ABTAAT0-H005PN-0000 | |
|---|---|
DigiKey Part Number | 1907-ABTAAT0-H005PN-0000-ND |
Manufacturer | |
Manufacturer Product Number | ABTAAT0-H005PN-0000 |
Description | ODU AMC SERIES T BREAK-AWAY PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ABTAAT0-H005PN-0000 Models |
Category | Shell Finish Tin Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Detent Lock | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 542,84000 Kč | 5 542,84 Kč |
| Unit Price without VAT: | 5 542,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 706,83640 Kč |




