
085.613.100.070.000 | |
|---|---|
DigiKey Part Number | 1907-085.613.100.070.000-ND |
Manufacturer | |
Manufacturer Product Number | 085.613.100.070.000 |
Description | MIL STD METALL INSTALLATION TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Contacts, Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 938,16000 Kč | 6 938,16 Kč |
| Unit Price without VAT: | 6 938,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 395,17360 Kč |











