


A10WBM-P12XMM0-0000 | |
|---|---|
DigiKey Part Number | 1907-A10WBM-P12XMM0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A10WBM-P12XMM0-0000 |
Description | ODU AMC HD PLUG, STY 1, SZ 0, SE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 (10 + 2 Power) | Current Rating (Amps) 1A, 5A |
Shell Size - Insert 0 | Cable Opening 0.276" (7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation B | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,25000 Kč | 1 839,25 Kč |
| 10 | 1 563,39100 Kč | 15 633,91 Kč |
| 25 | 1 465,59120 Kč | 36 639,78 Kč |
| 50 | 1 395,72100 Kč | 69 786,05 Kč |
| 100 | 1 329,19610 Kč | 132 919,61 Kč |
| Unit Price without VAT: | 1 839,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 225,49250 Kč |









