


A10WAM-P16XBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-1656-ND |
Manufacturer | |
Manufacturer Product Number | A10WAM-P16XBC0-0000 |
Description | CONN PLUG MALE 16POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A10WAM-P16XBC0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 1A |
Shell Size - Insert 0 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" (7.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 487,02000 Kč | 2 487,02 Kč |
| 10 | 2 114,05900 Kč | 21 140,59 Kč |
| 25 | 1 981,83960 Kč | 49 545,99 Kč |
| 50 | 1 887,35600 Kč | 94 367,80 Kč |
| 100 | 1 801,13310 Kč | 180 113,31 Kč |
| Unit Price without VAT: | 2 487,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 009,29420 Kč |





