


A10WBM-P09XMM0-0000 | |
|---|---|
DigiKey Part Number | 1907-A10WBM-P09XMM0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A10WBM-P09XMM0-0000 |
Description | ODU AMC HD PLUG, STY 1, SZ 0, SE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 (3 + 6 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A10WBM-P09XMM0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (3 + 6 Power) | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | - | |
Cable Opening | 0.276" (7.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Brass, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 194,92000 Kč | 2 194,92 Kč |
| 10 | 1 865,79800 Kč | 18 657,98 Kč |
| 25 | 1 749,08320 Kč | 43 727,08 Kč |
| 50 | 1 665,70420 Kč | 83 285,21 Kč |
| 100 | 1 586,31700 Kč | 158 631,70 Kč |
| Unit Price without VAT: | 2 194,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 655,85320 Kč |


