
713.650.097.002.359 | |
|---|---|
DigiKey Part Number | 1907-713.650.097.002.359-ND |
Manufacturer | |
Manufacturer Product Number | 713.650.097.002.359 |
Description | PROTECTION CAP FOR ODU AMC HD RE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® Series | |
Shell Size - Insert | 0 | |
Material | - | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,15000 Kč | 651,15 Kč |
| 10 | 553,38100 Kč | 5 533,81 Kč |
| 25 | 518,74280 Kč | 12 968,57 Kč |
| 50 | 493,98640 Kč | 24 699,32 Kč |
| 100 | 470,42660 Kč | 47 042,66 Kč |
| 250 | 441,01008 Kč | 110 252,52 Kč |
| Unit Price without VAT: | 651,15000 Kč |
|---|---|
| Unit Price with VAT: | 787,89150 Kč |


