
703.023.208.965.080 | |
|---|---|
DigiKey Part Number | 1907-703.023.208.965.080-ND |
Manufacturer | |
Manufacturer Product Number | 703.023.208.965.080 |
Description | ODU MINI-SNAP BEND SLEEVE,SILICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 3 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 3 | |
Material | Silicone | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |



