Connector Strain Relief 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701.023.208.965.040

DigiKey Part Number
1907-1024-ND
Manufacturer
Manufacturer Product Number
701.023.208.965.040
Description
CONN STRAIN RELIEF 1 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Circular Cable Connectors
Shell Size - Insert
1
Material
Silicone
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,19000 Kč401,90 Kč
2537,66200 Kč941,55 Kč
5035,86460 Kč1 793,23 Kč
10034,14900 Kč3 414,90 Kč
25032,01020 Kč8 002,55 Kč
50030,48154 Kč15 240,77 Kč
1 00029,02701 Kč29 027,01 Kč
2 50027,21089 Kč68 027,22 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč