New Product
Connector Cap (Cover), Protective 0 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700.650.097.002.359

DigiKey Part Number
1907-700.650.097.002.359-ND
Manufacturer
Manufacturer Product Number
700.650.097.002.359
Description
PROTECTION CAP FOR ODU AMC HD RE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 0 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
ODU AMC® Series
Shell Size - Insert
0
Material
-
Features
Dust Tight, Lanyard, Waterproof
Color
Black
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1693,98000 Kč693,98 Kč
10589,83400 Kč5 898,34 Kč
25552,90240 Kč13 822,56 Kč
50526,52480 Kč26 326,24 Kč
100501,41750 Kč50 141,75 Kč
250470,06040 Kč117 515,10 Kč
Manufacturers Standard Package
Unit Price without VAT:693,98000 Kč
Unit Price with VAT:839,71580 Kč