
700.645.097.003.945 | |
|---|---|
DigiKey Part Number | 1907-700.645.097.003.945-ND |
Manufacturer | |
Manufacturer Product Number | 700.645.097.003.945 |
Description | PROTECTION CAP FOR ODU AMC RECEP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products ODU AMC® Series |
Manufacturer ODU | Shell Size - Insert 0 |
Series | Material Silicone |
Packaging Box | Features Dust Tight, Lanyard, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,91000 Kč | 694,91 Kč |
| 10 | 590,66900 Kč | 5 906,69 Kč |
| 25 | 553,68000 Kč | 13 842,00 Kč |
| 50 | 527,26880 Kč | 26 363,44 Kč |
| 100 | 502,12120 Kč | 50 212,12 Kč |
| 250 | 470,72448 Kč | 117 681,12 Kč |
| Unit Price without VAT: | 694,91000 Kč |
|---|---|
| Unit Price with VAT: | 840,84110 Kč |


