
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | Silicone | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,78000 Kč | 69,78 Kč |
| 10 | 59,36600 Kč | 593,66 Kč |
| 25 | 55,64120 Kč | 1 391,03 Kč |
| 50 | 52,97900 Kč | 2 648,95 Kč |
| 100 | 50,44820 Kč | 5 044,82 Kč |
| 250 | 47,28908 Kč | 11 822,27 Kč |
| 500 | 45,03196 Kč | 22 515,98 Kč |
| 1 000 | 42,88355 Kč | 42 883,55 Kč |
| 2 500 | 40,20115 Kč | 100 502,88 Kč |
| Unit Price without VAT: | 69,78000 Kč |
|---|---|
| Unit Price with VAT: | 84,43380 Kč |



