
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | Silicone | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 59,99300 Kč | 599,93 Kč |
| 25 | 56,22880 Kč | 1 405,72 Kč |
| 50 | 53,53860 Kč | 2 676,93 Kč |
| 100 | 50,98100 Kč | 5 098,10 Kč |
| 250 | 47,78856 Kč | 11 947,14 Kč |
| 500 | 45,50758 Kč | 22 753,79 Kč |
| 1 000 | 43,33648 Kč | 43 336,48 Kč |
| 2 500 | 40,62574 Kč | 101 564,35 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |


