OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB
OSD3358-512M-BAS_Image-2
OSD3358-512M-BAS_Image-3

OSD3358-512M-BAS

DigiKey Part Number
1676-1000-ND
Manufacturer
Manufacturer Product Number
OSD3358-512M-BAS
Description
IC MODULE CORTEX-A8 1GHZ 512MB
Customer Reference
Detailed Description
OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB
Datasheet
 Datasheet
EDA/CAD Models
OSD3358-512M-BAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Octavo Systems LLC
Series
Packaging
Tray
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A8, AM3358
Co-Processor
NEON™ SIMD
Speed
1GHz
Flash Size
-
RAM Size
512MB
Connector Type
400-BGA
Size / Dimension
1.060" L x 1.060" W (27.00mm x 27.00mm)
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.