
72300-B | |
|---|---|
DigiKey Part Number | 1844-1017-ND |
Manufacturer | |
Manufacturer Product Number | 72300-B |
Description | LAMP MAGNIFIER 3 DIOPT SCR BASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.50" L x 6.25" W (190.50mm x 158.75mm) Fluorescent |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3 Diopter (1.75x), 7.50" L x 6.25" W (190.50mm x 158.75mm) | |
Bulb | Fluorescent | |
Arm | 43.00" (1092.2mm) | |
Color | Black | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 560,97000 Kč | 9 560,97 Kč |
| Unit Price without VAT: | 9 560,97000 Kč |
|---|---|
| Unit Price with VAT: | 11 568,77370 Kč |



