
26505-ESL-XL3-UV | |
|---|---|
DigiKey Part Number | 243-26505-ESL-XL3-UV-ND |
Manufacturer | |
Manufacturer Product Number | 26505-ESL-XL3-UV |
Description | MIGHTY VUE PRO UV 3 DIOPTER MAGN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.50" L x 6.20" W (190.50mm x 157.48mm) LED, White, UV |
Datasheet | Datasheet |
Category | Lens Style/Size 3 Diopter (1.75x), 7.50" L x 6.20" W (190.50mm x 157.48mm) |
Manufacturer Aven Tools | Bulb LED, White, UV |
Packaging Box | Arm 36.00" (914.4mm) |
Part Status Active | Color White |
Lamp/Magnifier Type Lamp, Magnifier | Mounting Type Edge Clamp |
Voltage 100 ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 661,71000 Kč | 8 661,71 Kč |
| Unit Price without VAT: | 8 661,71000 Kč |
|---|---|
| Unit Price with VAT: | 10 480,66910 Kč |





