WCT-15W1CFFPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCT-15W1CFFPD

DigiKey Part Number
568-15412-ND
Manufacturer
Manufacturer Product Number
WCT-15W1CFFPD
Description
EVAL BOARD FOR WCT10XX
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
WCT10xx - Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
-
Utilized IC / Part
WCT10xx
Primary Attributes
Transmitter
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 050,78000 Kč3 050,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 050,78000 Kč
Unit Price with VAT:3 691,44380 Kč