
UCANS32K1SIC | |
|---|---|
DigiKey Part Number | 568-UCANS32K1SIC-ND |
Manufacturer | |
Manufacturer Product Number | UCANS32K1SIC |
Description | EVAL BOARD FOR S32K1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | S32K1, SE050, TJA1463 - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | S32K1, SE050, TJA1463 | |
Primary Attributes | 5V Power Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |


