S32K1, SE050, TJA1463 - CAN Transceiver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-UCANS32K1SIC

DigiKey Part Number
568-KIT-UCANS32K1SIC-ND
Manufacturer
Manufacturer Product Number
KIT-UCANS32K1SIC
Description
EVAL BOARD FOR S32K1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
S32K1, SE050, TJA1463 - CAN Transceiver Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
CAN Transceiver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
S32K1, SE050, TJA1463
Primary Attributes
5V Power Supply
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1874,57000 Kč874,57 Kč
Manufacturers Standard Package
Unit Price without VAT:874,57000 Kč
Unit Price with VAT:1 058,22970 Kč