Similar

TWR-WIFI-AR4100 | |
|---|---|
DigiKey Part Number | TWR-WIFI-AR4100-ND |
Manufacturer | |
Manufacturer Product Number | TWR-WIFI-AR4100 |
Description | TOWER SYST WIFI 802.11N SYST |
Customer Reference | |
Detailed Description | Freescale Tower System - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Freescale Tower System | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 982,84000 Kč | 1 982,84 Kč |
| Unit Price without VAT: | 1 982,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 399,23640 Kč |



