
TJA1465AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1465AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1465AT/0ZCT-ND - Cut Tape (CT) 568-TJA1465AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1465AT/0Z |
Description | CAN SIC TRANSCEIVER WITH PARTIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 25,15560 Kč | 628,89 Kč |
| 100 | 22,39650 Kč | 2 239,65 Kč |
| 250 | 21,08116 Kč | 5 270,29 Kč |
| 500 | 20,28826 Kč | 10 144,13 Kč |
| 1 000 | 20,21435 Kč | 20 214,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,31455 Kč | 48 286,38 Kč |
| 5 000 | 18,89123 Kč | 94 456,15 Kč |
| 7 500 | 18,67918 Kč | 140 093,85 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



