
TJA1152BT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1152BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1152BT/0ZCT-ND - Cut Tape (CT) 568-TJA1152BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1152BT/0Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,24000 Kč | 76,24 Kč |
10 | 57,51200 Kč | 575,12 Kč |
25 | 52,80000 Kč | 1 320,00 Kč |
100 | 47,63610 Kč | 4 763,61 Kč |
250 | 45,17276 Kč | 11 293,19 Kč |
500 | 43,68760 Kč | 21 843,80 Kč |
1 000 | 42,46529 Kč | 42 465,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 41,17474 Kč | 102 936,85 Kč |
5 000 | 40,39716 Kč | 201 985,80 Kč |
Unit Price without VAT: | 76,24000 Kč |
---|---|
Unit Price with VAT: | 92,25040 Kč |