
TJA1145T/FDJ | |
|---|---|
DigiKey Part Number | 568-13282-2-ND - Tape & Reel (TR) 568-13282-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TJA1145T/FDJ |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 200 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1145AT/FD/0Z | NXP USA Inc. | 8 804 | 568-TJA1145AT/FD/0ZCT-ND | 66,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 47,19520 Kč | 1 179,88 Kč |
| 100 | 42,46220 Kč | 4 246,22 Kč |
| 250 | 40,20360 Kč | 10 050,90 Kč |
| 500 | 38,84252 Kč | 19 421,26 Kč |
| 1 000 | 38,83496 Kč | 38 834,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,80446 Kč | 92 011,15 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

