
TJA1145AT/FD/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1145AT/FD/0ZTR-ND - Tape & Reel (TR) 568-TJA1145AT/FD/0ZCT-ND - Cut Tape (CT) 568-TJA1145AT/FD/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145AT/FD/0Z |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Full | Supplier Device Package 14-SO |
Receiver Hysteresis 800 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 49,95400 Kč | 499,54 Kč |
| 25 | 45,77560 Kč | 1 144,39 Kč |
| 100 | 41,17500 Kč | 4 117,50 Kč |
| 250 | 38,97984 Kč | 9 744,96 Kč |
| 500 | 38,36586 Kč | 19 182,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,10766 Kč | 90 269,15 Kč |
| 5 000 | 35,40179 Kč | 177 008,95 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |



