
TJA1124CHG/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1124CHG/0ZTR-ND - Tape & Reel (TR) 568-TJA1124CHG/0ZCT-ND - Cut Tape (CT) 568-TJA1124CHG/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1124CHG/0Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1124CHG/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,31000 Kč | 66,31 Kč |
| 10 | 49,74100 Kč | 497,41 Kč |
| 25 | 45,58600 Kč | 1 139,65 Kč |
| 100 | 41,01590 Kč | 4 101,59 Kč |
| 250 | 38,83892 Kč | 9 709,73 Kč |
| 500 | 37,52668 Kč | 18 763,34 Kč |
| 1 000 | 36,44618 Kč | 36 446,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,19864 Kč | 96 595,92 Kč |
| Unit Price without VAT: | 66,31000 Kč |
|---|---|
| Unit Price with VAT: | 80,23510 Kč |



