Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1057ATK/3/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1057ATK/3/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1057ATK/3/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 300 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1044ATK/0Z | NXP USA Inc. | 0 | 568-TJA1044ATK/0ZTR-ND | 15,13371 Kč | Parametric Equivalent |
| TJA1044ATK/3/0Z | NXP USA Inc. | 0 | 568-TJA1044ATK/3/0ZTR-ND | 15,13371 Kč | Parametric Equivalent |
| TJA1044CTK/0J | NXP USA Inc. | 3 025 | 568-TJA1044CTK/0JCT-ND | 15,33000 Kč | Parametric Equivalent |
| TJA1057ATK/0Z | NXP USA Inc. | 0 | 568-TJA1057ATK/0ZTR-ND | 12,79247 Kč | Parametric Equivalent |
| TJA1057BTK/0J | NXP USA Inc. | 4 246 | 568-TJA1057BTK/0JCT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,93117 Kč | 71 587,02 Kč |
| 12 000 | 11,70264 Kč | 140 431,68 Kč |
| 18 000 | 11,62953 Kč | 209 331,54 Kč |
| Unit Price without VAT: | 11,93117 Kč |
|---|---|
| Unit Price with VAT: | 14,43672 Kč |


