
TJA1042TK/3/2Z | |
|---|---|
DigiKey Part Number | 568-TJA1042TK/3/2ZTR-ND - Tape & Reel (TR) 568-TJA1042TK/3/2ZCT-ND - Cut Tape (CT) 568-TJA1042TK/3/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042TK/3/2Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 22,90480 Kč | 572,62 Kč |
| 100 | 20,35760 Kč | 2 035,76 Kč |
| 250 | 19,14428 Kč | 4 786,07 Kč |
| 500 | 18,41230 Kč | 9 206,15 Kč |
| 1 000 | 18,27708 Kč | 18 277,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,02654 Kč | 102 159,24 Kč |
| 12 000 | 16,72407 Kč | 200 688,84 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





