Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1029T/20/1J | |
|---|---|
DigiKey Part Number | 568-14409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1029T/20/1J |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,42057 Kč | 31 051,42 Kč |
| Unit Price without VAT: | 12,42057 Kč |
|---|---|
| Unit Price with VAT: | 15,02889 Kč |


